Part Details for 74LVC1G00W5-7 by Diodes Incorporated
Overview of 74LVC1G00W5-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G00W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G00W5-7DICT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37553 In Stock |
|
$0.0334 / $0.2500 | Buy Now |
DISTI #
74LVC1G00W5-7
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R - Tape and Reel (Alt: 74LVC1G00W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0273 / $0.0322 | Buy Now |
DISTI #
621-74LVC1G00W5-7
|
Mouser Electronics | Logic Gates LOGILVCNAND GATE1 RoHS: Compliant | 5585 |
|
$0.0500 / $0.3500 | Buy Now |
|
Future Electronics | 74LVC1G00 Series 5.5 V Surface Mount Single 2 Input Positive Nand Gate - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 42000Reel |
|
$0.0272 / $0.0314 | Buy Now |
|
Future Electronics | 74LVC1G00 Series 5.5 V Surface Mount Single 2 Input Positive Nand Gate - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0326 | Buy Now |
DISTI #
74LVC1G00W5-7
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT25, 1.65÷5.5VDC Min Qty: 10 | 0 |
|
$0.0372 / $0.0832 | RFQ |
DISTI #
ICLOG10533
|
Rutronik | SINGLE 2-INPUT NAND GATE SOT25 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 63000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0304 / $0.0360 | Buy Now |
DISTI #
SMC-74LVC1G00W5-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 744 |
|
RFQ | |
DISTI #
74LVC1G00W5-7
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R (Alt: 74LVC1G00W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC1G00W5-7
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R (Alt: 74LVC1G00W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |