Part Details for SN74GTLPH306PWRE4 by Texas Instruments
Overview of SN74GTLPH306PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74GTLPH306PWRE4
SN74GTLPH306PWRE4 CAD Models
SN74GTLPH306PWRE4 Part Data Attributes
|
SN74GTLPH306PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH306PWRE4
Texas Instruments
GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74GTLPH306PWRE4
This table gives cross-reference parts and alternative options found for SN74GTLPH306PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH306PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH306PWE4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLPH306PWRE4 vs SN74GTLPH306PWE4 |
SN74GTLPH306PWG4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLPH306PWRE4 vs SN74GTLPH306PWG4 |
SN74GTLPH306PWRG4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLPH306PWRE4 vs SN74GTLPH306PWRG4 |
SN74GTLPH306PWR | 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH306PWRE4 vs SN74GTLPH306PWR |
SN74GTLPH306PW | 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH306PWRE4 vs SN74GTLPH306PW |