Datasheets
SN74GTLPH16612DL by: Texas Instruments

GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Part Details for SN74GTLPH16612DL by Texas Instruments

Overview of SN74GTLPH16612DL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

Price & Stock for SN74GTLPH16612DL

Part # Distributor Description Stock Price Buy
Rochester Electronics Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 25000
  • 1 $5.9500
  • 25 $5.8300
  • 100 $5.5900
  • 500 $5.3500
  • 1,000 $5.0600
$5.0600 / $5.9500 Buy Now

Part Details for SN74GTLPH16612DL

SN74GTLPH16612DL CAD Models

SN74GTLPH16612DL Part Data Attributes:

SN74GTLPH16612DL Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74GTLPH16612DL Texas Instruments GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-56
Pin Count 56
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 5V SUPPLY
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTLP
JESD-30 Code R-PDSO-G56
JESD-609 Code e4
Length 18.415 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 18
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 120 mA
Propagation Delay (tpd) 7.8 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.49 mm

Alternate Parts for SN74GTLPH16612DL

This table gives cross-reference parts and alternative options found for SN74GTLPH16612DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH16612DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GTLP18T612MEA Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74GTLPH16612DL vs GTLP18T612MEA
GTLP16612MEAX_NL Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, LEAD FREE, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74GTLPH16612DL vs GTLP16612MEAX_NL
GTLP18T612MEAX_NL Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74GTLPH16612DL vs GTLP18T612MEAX_NL
935270497118 IC GTLP SERIES, 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74GTLPH16612DL vs 935270497118
GTLP18T612MEAX Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74GTLPH16612DL vs GTLP18T612MEAX
GTLPH16612DL-T IC GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74GTLPH16612DL vs GTLPH16612DL-T
GTLP18T612MEAX_NL GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74GTLPH16612DL vs GTLP18T612MEAX_NL
GTLP18T612MEA GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74GTLPH16612DL vs GTLP18T612MEA
74GTLPH16612DLRG4 GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74GTLPH16612DL vs 74GTLPH16612DLRG4
GTLP18T612MEAX GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC SN74GTLPH16612DL vs GTLP18T612MEAX
Part Number Description Manufacturer Compare
GTLP18T612MEA Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation SN74GTLPH16612DL vs GTLP18T612MEA
935264009118 IC 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors SN74GTLPH16612DL vs 935264009118
74GTLPH16916GRG4 GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74GTLPH16612DL vs 74GTLPH16916GRG4
5962-9689001QXA 18-Bit GTL/LVT Universal Bus Transceivers 56-CFP -55 to 125 Texas Instruments SN74GTLPH16612DL vs 5962-9689001QXA
GTLP18T612GX GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Rochester Electronics LLC SN74GTLPH16612DL vs GTLP18T612GX
SN74GTLPH306DGVR 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TVSOP -40 to 85 Texas Instruments SN74GTLPH16612DL vs SN74GTLPH306DGVR
CD74AC652M96E4 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments SN74GTLPH16612DL vs CD74AC652M96E4
SN74GTLPH16612DLR GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74GTLPH16612DL vs SN74GTLPH16612DLR
SN74GTL16622ADGGE4 GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 Texas Instruments SN74GTLPH16612DL vs SN74GTL16622ADGGE4
SN74GTL16821DGG GTL/TVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74GTLPH16612DL vs SN74GTL16821DGG

SN74GTLPH16612DL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74GTLPH16612DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74GTLPH16612DL by Texas Instruments

  • Please alert me when SN74GTLPH16612DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74GTLPH16612DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74GTLPH16612DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74GTLPH16612DL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74GTLPH16612DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74GTLPH16612DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: