-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTLPH16945GR-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15236 In Stock |
|
$3.4500 | Buy Now |
DISTI #
296-13210-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2118 / $6.4000 | Buy Now |
DISTI #
595-SN74GTLPH16945GR
|
Mouser Electronics | Translation - Voltage Levels 16bit LVTTL-GTLP RoHS: Compliant | 1844 |
|
$3.1700 / $6.4000 | Buy Now |
|
Quest Components | 624 |
|
$3.5640 / $7.1280 | Buy Now | |
|
Rochester Electronics | SN74GTLPH16945 16-Bit LVTTL-to-GTLP Bus Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 15236 |
|
$2.9600 / $3.4900 | Buy Now |
|
Ameya Holding Limited | IC BUS TXRX LVTTL-GTLP 48-TSSOP | 18172 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74GTLPH16945GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH16945GR
Texas Instruments
16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74GTLPH16945GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH16945GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH16945DGGR | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74GTLPH16945GR vs SN74GTLPH16945DGGR |
74GTLPH16945GRE4 | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74GTLPH16945GR vs 74GTLPH16945GRE4 |