Part Details for GTLP2T152M by Rochester Electronics LLC
Overview of GTLP2T152M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GTLP2T152M
GTLP2T152M CAD Models
GTLP2T152M Part Data Attributes
|
GTLP2T152M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
GTLP2T152M
Rochester Electronics LLC
GTLP SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for GTLP2T152M
This table gives cross-reference parts and alternative options found for GTLP2T152M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP2T152M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH16945GR | 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 | Texas Instruments | GTLP2T152M vs SN74GTLPH16945GR |
CD74HC652H | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | Harris Semiconductor | GTLP2T152M vs CD74HC652H |
SN74GTLP1395PWRE4 | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | GTLP2T152M vs SN74GTLP1395PWRE4 |
CD74HC652EN | High Speed CMOS Logic Octal Bus Transceiver/Registers with 3-State Outputs 24-PDIP -55 to 125 | Texas Instruments | GTLP2T152M vs CD74HC652EN |
SN74GTLPH16612DL | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | GTLP2T152M vs SN74GTLPH16612DL |
74GTLP2034DGVRE4 | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 | Texas Instruments | GTLP2T152M vs 74GTLP2034DGVRE4 |
SN74GTL16622DGGR | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | Texas Instruments | GTLP2T152M vs SN74GTL16622DGGR |
74GTLP2034DGGRG4 | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | GTLP2T152M vs 74GTLP2034DGGRG4 |
SN74GTLPH1645DGG | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | GTLP2T152M vs SN74GTLPH1645DGG |
SN74GTLPH306PWE4 | GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | GTLP2T152M vs SN74GTLPH306PWE4 |