Logic
SN74GTLPH306PWE4
Texas Instruments
Description: GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24

Overview of SN74GTLPH306PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74GTLPH306PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74GTLPH306PWE4 by Texas Instruments

SN74GTLPH306PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
GTLP
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.05 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74GTLPH306PWE4
    Texas Instruments
    GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
    VS

Alternate Parts for SN74GTLPH306PWE4

This table gives cross-reference parts and alternative options found for SN74GTLPH306PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH306PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74GTLPH306PWG4 GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH306PWG4
SN74GTLPH306PWRE4 GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH306PWRE4
SN74GTLPH306PWRG4 GTLP SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH306PWRG4
SN74GTLPH306PWR 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH306PWR
SN74GTLPH306PW 8-Bit LVTTL-to-GTLP Bus Transceiver 24-TSSOP -40 to 85 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH306PW
Part Number Description Manufacturer Compare
SN74GTLPH16945GR 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH16945GR
CD74HC652H Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS Harris Semiconductor SN74GTLPH306PWE4 vs CD74HC652H
SN74GTLP1395PWRE4 GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLP1395PWRE4
CD74HC652EN High Speed CMOS Logic Octal Bus Transceiver/Registers with 3-State Outputs 24-PDIP -55 to 125 Texas Instruments SN74GTLPH306PWE4 vs CD74HC652EN
SN74GTLPH16612DL GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH16612DL
74GTLP2034DGVRE4 GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments SN74GTLPH306PWE4 vs 74GTLP2034DGVRE4
SN74GTL16622DGGR GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 Texas Instruments SN74GTLPH306PWE4 vs SN74GTL16622DGGR
74GTLP2034DGGRG4 GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74GTLPH306PWE4 vs 74GTLP2034DGGRG4
GTLP2T152M GTLP SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC SN74GTLPH306PWE4 vs GTLP2T152M
SN74GTLPH1645DGG GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments SN74GTLPH306PWE4 vs SN74GTLPH1645DGG

Related Parts for SN74GTLPH306PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74GTLPH306PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74GTLPH306PWE4 by Texas Instruments

  • Please alert me when SN74GTLPH306PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74GTLPH306PWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74GTLPH306PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74GTLPH306PWE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74GTLPH306PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74GTLPH306PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: