Logic
SN74AHC05PWR
Texas Instruments
Description: 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85

Overview of SN74AHC05PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHC05PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC05PWR-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 63410
In Stock
  • 3,012 $0.1000
$0.1000 Buy Now
DISTI # 296-4520-1-ND
DigiKey IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5764
In Stock
  • 1 $0.2900
  • 10 $0.1930
  • 25 $0.1680
  • 100 $0.1412
  • 250 $0.1284
  • 500 $0.1206
  • 1,000 $0.1142
  • 2,000 $0.1090
  • 4,000 $0.1047
  • 6,000 $0.1025
  • 10,000 $0.1001
  • 14,000 $0.0987
  • 20,000 $0.0973
  • 50,000 $0.0944
  • 100,000 $0.0927
$0.0927 / $0.2900 Buy Now
DISTI # 595-SN74AHC05PWR
Mouser Electronics Inverters Hex w/ OD Output RoHS: Compliant 5130
  • 1 $0.4800
  • 10 $0.2900
  • 100 $0.1890
  • 500 $0.1690
  • 1,000 $0.1390
  • 2,000 $0.1130
  • 10,000 $0.1040
  • 50,000 $0.0900
$0.0900 / $0.4800 Buy Now
Bristol Electronics   596
RFQ
Quest Components AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14 1299
  • 1 $1.0200
  • 99 $0.5100
  • 393 $0.4080
$0.4080 / $1.0200 Buy Now
Rochester Electronics SN74AHC05 Hex Inverters With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 63410
  • 1 $0.1006
  • 25 $0.0986
  • 100 $0.0946
  • 500 $0.0905
  • 1,000 $0.0855
$0.0855 / $0.1006 Buy Now
DISTI # SN74AHC05PWR
TME IC: digital, NOT, Ch: 6, CMOS, SMD, TSSOP14, 2÷5.5VDC, -40÷85°C, 20uA Min Qty: 1 0
  • 1 $1.0100
  • 10 $0.8000
  • 25 $0.6860
  • 100 $0.5710
  • 250 $0.5110
  • 500 $0.4550
  • 1,000 $0.3490
  • 2,000 $0.3020
  • 4,000 $0.2620
  • 8,000 $0.2240
$0.2240 / $1.0100 RFQ
Velocity Electronics Our Stock 2146
RFQ
Win Source Electronics IC HEX INVERTER OD OUT 14-TSSOP 36000
  • 275 $0.1840
  • 665 $0.1510
  • 1,030 $0.1460
  • 1,410 $0.1420
  • 1,825 $0.1370
  • 2,440 $0.1230
$0.1230 / $0.1840 Buy Now

CAD Models for SN74AHC05PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC05PWR by Texas Instruments

SN74AHC05PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHC05PWR
    Texas Instruments
    6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74AHC05PWR

This table gives cross-reference parts and alternative options found for SN74AHC05PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC05PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC04PW,118 74AHC(T)04 - hex inverter TSSOP 14-Pin NXP Semiconductors SN74AHC05PWR vs 74AHC04PW,118
SN74AHC04PWE4 Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC05PWR vs SN74AHC04PWE4
SN74AHC04PWRE4 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC05PWR vs SN74AHC04PWRE4
74VHC05FT 74VHC Series Toshiba America Electronic Components SN74AHC05PWR vs 74VHC05FT
74AHC04PW-Q100 Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia SN74AHC05PWR vs 74AHC04PW-Q100
74VHC04MTCX Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC05PWR vs 74VHC04MTCX
TC74VHC04FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC05PWR vs TC74VHC04FT
TC74VHC05FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC05PWR vs TC74VHC05FT
SN74AHC04PWLE Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC05PWR vs SN74AHC04PWLE
SN74AHC04QPWRQ1 Automotive Catalog Hex Inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC05PWR vs SN74AHC04QPWRQ1
Part Number Description Manufacturer Compare
V62/03646-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 Texas Instruments SN74AHC05PWR vs V62/03646-01XE
TC74VHC04FW IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components SN74AHC05PWR vs TC74VHC04FW
SN74AHC04PWR 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments SN74AHC05PWR vs SN74AHC04PWR
74VHC04M_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74AHC05PWR vs 74VHC04M_NL
TC74VHC05FT(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components SN74AHC05PWR vs TC74VHC05FT(EL)
74AHC04D-T IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHC05PWR vs 74AHC04D-T
74VHC04MTCX_NL Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AHC05PWR vs 74VHC04MTCX_NL
74VHC05FT 74VHC Series Toshiba America Electronic Components SN74AHC05PWR vs 74VHC05FT
74VHC04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74AHC05PWR vs 74VHC04M
74VHC04MTR AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74AHC05PWR vs 74VHC04MTR

Related Parts for SN74AHC05PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC05PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC05PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC05PWR would you like to use for your alert(s)?
  • Please alert me when SN74AHC05PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC05PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC05PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC05PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC05PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC05PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: