-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4884 |
|
RFQ | ||
|
Bristol Electronics | 4556 |
|
RFQ | ||
|
Quest Components | INVERTER, AHC/VHC SERIES, 6-FUNC, 1-INPUT, CMOS, TSSOP-14 | 3907 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC SERIES, 6-FUNC, 1-INPUT, CMOS, TSSOP-14 | 1178 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC SERIES, 6-FUNC, 1-INPUT, CMOS, TSSOP-14 | 463 |
|
$0.1600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74VHC04FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC04FT
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TC74VHC04FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC04FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC04TTR | STMicroelectronics | Check for Price | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | TC74VHC04FT vs 74VHC04TTR |
SN74AHC05PWG4 | Texas Instruments | Check for Price | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 85 | TC74VHC04FT vs SN74AHC05PWG4 |
74VHC04MTCX | National Semiconductor Corporation | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate | TC74VHC04FT vs 74VHC04MTCX |
TC74VHC05FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | TC74VHC04FT vs TC74VHC05FT(EL) |
SN74AHC04MPWREP | Texas Instruments | $0.8331 | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 | TC74VHC04FT vs SN74AHC04MPWREP |
74AHC04PW,112 | Nexperia | Check for Price | 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin | TC74VHC04FT vs 74AHC04PW,112 |