Part Details for 74AHC04D-T by NXP Semiconductors
Overview of 74AHC04D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AHC04D-T
74AHC04D-T CAD Models
74AHC04D-T Part Data Attributes
|
74AHC04D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC04D-T
NXP Semiconductors
IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 74AHC04D-T
This table gives cross-reference parts and alternative options found for 74AHC04D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC04D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935263040118 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | 74AHC04D-T vs 935263040118 |
74VHC04M | STMicroelectronics | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | 74AHC04D-T vs 74VHC04M |
74VHC04MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AHC04D-T vs 74VHC04MX_NL |
935263040112 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | 74AHC04D-T vs 935263040112 |
SN74AHC04D | Texas Instruments | $0.1631 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74AHC04D-T vs SN74AHC04D |
74VHC04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74AHC04D-T vs 74VHC04M |
SN74AHC04DR | Texas Instruments | $0.0839 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74AHC04D-T vs SN74AHC04DR |
SN74AHC04QDRQ1 | Texas Instruments | $0.1815 | Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74AHC04D-T vs SN74AHC04QDRQ1 |
935263040118 | Nexperia | Check for Price | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74AHC04D-T vs 935263040118 |
74AHC04D,112 | NXP Semiconductors | Check for Price | 74AHC(T)04 - hex inverter SOIC 14-Pin | 74AHC04D-T vs 74AHC04D,112 |