-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP | 109338 |
|
$0.0872 / $0.1307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC04PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC04PWRE4
Texas Instruments
6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5 V NOMINAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC04PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC04PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC04TTR | STMicroelectronics | Check for Price | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | SN74AHC04PWRE4 vs 74VHC04TTR |
SN74AHC05PWG4 | Texas Instruments | Check for Price | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 85 | SN74AHC04PWRE4 vs SN74AHC05PWG4 |
74VHC04MTCX | National Semiconductor Corporation | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate | SN74AHC04PWRE4 vs 74VHC04MTCX |
TC74VHC05FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | SN74AHC04PWRE4 vs TC74VHC05FT(EL) |
SN74AHC04MPWREP | Texas Instruments | $0.8331 | Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 | SN74AHC04PWRE4 vs SN74AHC04MPWREP |
74AHC04PW,112 | Nexperia | Check for Price | 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin | SN74AHC04PWRE4 vs 74AHC04PW,112 |