Part Details for 74VHC04MTR by STMicroelectronics
Overview of 74VHC04MTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VHC04MTR
74VHC04MTR CAD Models
74VHC04MTR Part Data Attributes
|
74VHC04MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74VHC04MTR
STMicroelectronics
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74VHC04MTR
This table gives cross-reference parts and alternative options found for 74VHC04MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC04MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935263040118 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | 74VHC04MTR vs 935263040118 |
74VHC04M | STMicroelectronics | Check for Price | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | 74VHC04MTR vs 74VHC04M |
74VHC04MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74VHC04MTR vs 74VHC04MX_NL |
935263040112 | NXP Semiconductors | Check for Price | IC AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | 74VHC04MTR vs 935263040112 |
SN74AHC04D | Texas Instruments | $0.1631 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74VHC04MTR vs SN74AHC04D |
74VHC04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74VHC04MTR vs 74VHC04M |
SN74AHC04DR | Texas Instruments | $0.0839 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74VHC04MTR vs SN74AHC04DR |
SN74AHC04QDRQ1 | Texas Instruments | $0.1815 | Automotive 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | 74VHC04MTR vs SN74AHC04QDRQ1 |
935263040118 | Nexperia | Check for Price | Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14 | 74VHC04MTR vs 935263040118 |
74AHC04D,112 | NXP Semiconductors | Check for Price | 74AHC(T)04 - hex inverter SOIC 14-Pin | 74VHC04MTR vs 74AHC04D,112 |