Part Details for SN65LVDS86AQDGGREP by Texas Instruments
Overview of SN65LVDS86AQDGGREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for SN65LVDS86AQDGGREP
SN65LVDS86AQDGGREP CAD Models
SN65LVDS86AQDGGREP Part Data Attributes
|
SN65LVDS86AQDGGREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS86AQDGGREP
Texas Instruments
LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN65LVDS86AQDGGREP
This table gives cross-reference parts and alternative options found for SN65LVDS86AQDGGREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS86AQDGGREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGREP vs SN65LVDS86AQDGGR |
SN75LVDS86ADGGR | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86ADGGR |
SN75LVDS86DGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86DGGG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86ADGGRG4 |
SN75LVDS86DGGRG4 | TRIPLE LINE RECEIVER, PDSO48, 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86DGGRG4 |
SN65LVDS86ADGGRQ1 | LINE RECEIVER, PDSO48, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGGREP vs SN65LVDS86ADGGRQ1 |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86CDGG |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86ADGG |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGREP vs SN65LVDS86AQDGGG4 |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGREP vs SN75LVDS86CDGGR |