-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ Receiver 48-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDS86ADGGR-ND
|
DigiKey | IC RECEIVER 0/4 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
166919 In Stock |
|
$2.1900 | Buy Now |
DISTI #
296-6671-1-ND
|
DigiKey | IC RECEIVER 0/4 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4734 In Stock |
|
$2.3625 / $3.5600 | Buy Now |
DISTI #
595-SN75LVDS86ADGGR
|
Mouser Electronics | Bus Receivers Flatlink RoHS: Compliant | 1914 |
|
$2.3600 / $3.5600 | Buy Now |
|
Quest Components | 2576 |
|
$6.5135 / $13.0269 | Buy Now | |
|
Rochester Electronics | SN75LVDS86A FlatLink, Receiver RoHS: Compliant Status: Active Min Qty: 1 | 166919 |
|
$1.8800 / $2.2200 | Buy Now |
|
Ameya Holding Limited | IC FLATLINK(TM) RCVR 48-TSSOP | 26560 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3291 |
|
RFQ | |
|
Chip1Cloud | IC FLATLINK(TM) RCVR 48-TSSOP | 33200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS86ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS86ADGGR
Texas Instruments
FlatLink™ Receiver 48-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS86ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS86ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGGR vs SN65LVDS86AQDGGR |
SN75LVDS86DGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86DGGG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86ADGGRG4 |
SN75LVDS86DGGRG4 | TRIPLE LINE RECEIVER, PDSO48, 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86DGGRG4 |
SN65LVDS86ADGGRQ1 | LINE RECEIVER, PDSO48, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86ADGGR vs SN65LVDS86ADGGRQ1 |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86CDGG |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86ADGG |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGGR vs SN65LVDS86AQDGGG4 |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86ADGGR vs SN75LVDS86CDGGR |
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGGR vs SN65LVDS86AQDGG |