Part Details for SN75LVDS86CDGG by Texas Instruments
Overview of SN75LVDS86CDGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN75LVDS86CDGG
SN75LVDS86CDGG CAD Models
SN75LVDS86CDGG Part Data Attributes
|
SN75LVDS86CDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS86CDGG
Texas Instruments
LINE RECEIVER, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN75LVDS86CDGG
This table gives cross-reference parts and alternative options found for SN75LVDS86CDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS86CDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86CDGG vs SN65LVDS86AQDGGR |
SN75LVDS86ADGGR | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86ADGGR |
SN75LVDS86DGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86DGGG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86ADGGRG4 |
SN75LVDS86DGGRG4 | TRIPLE LINE RECEIVER, PDSO48, 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86DGGRG4 |
SN65LVDS86ADGGRQ1 | LINE RECEIVER, PDSO48, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86CDGG vs SN65LVDS86ADGGRQ1 |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86ADGG |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86CDGG vs SN65LVDS86AQDGGG4 |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86CDGG vs SN75LVDS86CDGGR |
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86CDGG vs SN65LVDS86AQDGG |