-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ Transmitter 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDS84DGGR-ND
|
DigiKey | IC DRIVER 4/0 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15438 In Stock |
|
$3.2100 | Buy Now |
DISTI #
296-6669-1-ND
|
DigiKey | IC DRIVER 4/0 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9902 / $5.9600 | Buy Now |
DISTI #
595-SN75LVDS84DGGR
|
Mouser Electronics | Bus Transmitters FlatLink Transmitter RoHS: Compliant | 0 |
|
$2.9800 / $5.9600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 39 |
|
$1.7920 / $3.5840 | Buy Now |
|
Bristol Electronics | 820 |
|
RFQ | ||
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 3614 |
|
$1.7530 / $5.0085 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 31 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 800 |
|
$3.9000 / $7.8000 | Buy Now |
|
Rochester Electronics | SN75LVDS84 FlatLink, Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 15438 |
|
$2.7600 / $3.2500 | Buy Now |
|
Ameya Holding Limited | IC FLATLINK(TM) XMITTER 48-TSSOP | 39210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS84DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS84DGGR
Texas Instruments
FlatLink™ Transmitter 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS84DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS84DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS84DGGR vs SN65LVDS84AQDGGRQ1 |
DS90C363MTDX/NOPB | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | SN75LVDS84DGGR vs DS90C363MTDX/NOPB |
DS90C365MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS84DGGR vs DS90C365MTD |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS84DGGR vs SN75LVDS84DGG |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS84DGGR vs DS90CF363MTD |
DS90C363MTD | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | SN75LVDS84DGGR vs DS90C363MTD |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | SN75LVDS84DGGR vs DS90CF363MTD |
DS90C363MTD/NOPB | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | SN75LVDS84DGGR vs DS90C363MTD/NOPB |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | SN75LVDS84DGGR vs DS90C363MTDX |
DS90C365AMTX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | SN75LVDS84DGGR vs DS90C365AMTX |