Datasheets
SN65LBC173DRG4 by: Texas Instruments

Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85

Part Details for SN65LBC173DRG4 by Texas Instruments

Overview of SN65LBC173DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SN65LBC173DRG4

SN65LBC173DRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN65LBC173DRG4 Part Data Attributes:

SN65LBC173DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65LBC173DRG4 Texas Instruments Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; EIA-485; V.10; V.11
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN65LBC173DRG4

This table gives cross-reference parts and alternative options found for SN65LBC173DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC173DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65LBC173DR Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC173DRG4 vs SN65LBC173DR
SN65LBC173D Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC173DRG4 vs SN65LBC173D
Part Number Description Manufacturer Compare
SN65LBC173NE4 QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN65LBC173DRG4 vs SN65LBC173NE4
DS26LS32CN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN65LBC173DRG4 vs DS26LS32CN
AM26LS32MN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors SN65LBC173DRG4 vs AM26LS32MN
AM26LS32CN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments SN65LBC173DRG4 vs AM26LS32CN
AM26LS32PCG QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Motorola Mobility LLC SN65LBC173DRG4 vs AM26LS32PCG
AM26LS32MF IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver NXP Semiconductors SN65LBC173DRG4 vs AM26LS32MF
AM26LS32DM8 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD SN65LBC173DRG4 vs AM26LS32DM8
AM26LS32IN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors SN65LBC173DRG4 vs AM26LS32IN
SN65LBC175DRG4 Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC173DRG4 vs SN65LBC175DRG4
AM26LS32BCN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors SN65LBC173DRG4 vs AM26LS32BCN

SN65LBC173DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LBC173DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LBC173DRG4 by Texas Instruments

  • Please alert me when SN65LBC173DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65LBC173DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LBC173DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65LBC173DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LBC173DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LBC173DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: