Part Details for AM26LS32DM8 by AMD
Overview of AM26LS32DM8 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32DM8
AM26LS32DM8 CAD Models
AM26LS32DM8 Part Data Attributes
|
AM26LS32DM8
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32DM8
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32DM8
This table gives cross-reference parts and alternative options found for AM26LS32DM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32DM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802001MEA | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS32DM8 vs 5962-7802001MEA |
DS26LS32CN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32DM8 vs DS26LS32CN/NOPB |
DS26LS32ACN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32DM8 vs DS26LS32ACN |
26LS32/BEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32DM8 vs 26LS32/BEA |
AM26LS32DMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32DM8 vs AM26LS32DMB |
AM26LS32DM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS32DM8 vs AM26LS32DM |
AM26LS32PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS32DM8 vs AM26LS32PC |
AM26LS32BCN | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32DM8 vs AM26LS32BCN |
DS26LS32CN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32DM8 vs DS26LS32CN |
DS26LS32MJ/883 | Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | AM26LS32DM8 vs DS26LS32MJ/883 |