Drivers And Interfaces
AM26LS32MN
Description: IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver

Overview of AM26LS32MN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM26LS32MN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM26LS32MN by NXP Semiconductors

AM26LS32MN
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-PDIP-T16
Length
19.025 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
4.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM26LS32MN
    NXP Semiconductors
    IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
    VS

Alternate Parts for AM26LS32MN

This table gives cross-reference parts and alternative options found for AM26LS32MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26LS32MN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32MN vs AM26LS32MN
AM26LS32CN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32MN vs AM26LS32CN
5962-7802001MEA Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v AM26LS32MN vs 5962-7802001MEA
DS26LS32CN/NOPB IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32MN vs DS26LS32CN/NOPB
AM26LS32BCN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32MN vs AM26LS32BCN
AM26LS32BMN IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32MN vs AM26LS32BMN
DS26LS32MJ/883 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC AM26LS32MN vs DS26LS32MJ/883
5962-8761601EA Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16, Rochester Electronics LLC AM26LS32MN vs 5962-8761601EA
5962-7802001MEA Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products AM26LS32MN vs 5962-7802001MEA
DS26LS32MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32MN vs DS26LS32MJ/883
Part Number Description Manufacturer Compare
SN65LBC175N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments AM26LS32MN vs SN65LBC175N
SN65LBC173N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments AM26LS32MN vs SN65LBC173N
SN65LBC175NE4 QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments AM26LS32MN vs SN65LBC175NE4
SN65LBC173ADG4 Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 Texas Instruments AM26LS32MN vs SN65LBC173ADG4
SN75ALS199DRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments AM26LS32MN vs SN75ALS199DRE4
AM26LS32DM8 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD AM26LS32MN vs AM26LS32DM8
SN65175DR Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32MN vs SN65175DR
AM26LS32DMB Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD AM26LS32MN vs AM26LS32DMB
DS26LS32MJ QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LS32MN vs DS26LS32MJ
SN75LBC173NE4 Quadruple Low-Power Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32MN vs SN75LBC173NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32MN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32MN by NXP Semiconductors

Select Manufacturer
Which Manufacturer of AM26LS32MN would you like to use for your alert(s)?
  • Please alert me when AM26LS32MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32MN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: