Part Details for SN54LS365AJ by onsemi
Overview of SN54LS365AJ by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for SN54LS365AJ
SN54LS365AJ CAD Models
SN54LS365AJ Part Data Attributes
|
SN54LS365AJ
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN54LS365AJ
onsemi
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS365AJ
This table gives cross-reference parts and alternative options found for SN54LS365AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS365AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365AN1 | IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54LS365AJ vs SN74LS365AN1 |
SN74LS365ANP1 | Bus Driver, | Rochester Electronics LLC | SN54LS365AJ vs SN74LS365ANP1 |
M38510/32201BEA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS365AJ vs M38510/32201BEA |
SN74LS365AJ | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, | Motorola Semiconductor Products | SN54LS365AJ vs SN74LS365AJ |
M38510/32201BEA | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | SN54LS365AJ vs M38510/32201BEA |
SN74LS365ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS365AJ vs SN74LS365ANDS |
54LS365A/BEAJC | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS365AJ vs 54LS365A/BEAJC |
M38510/32201SEX | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | NXP Semiconductors | SN54LS365AJ vs M38510/32201SEX |
SN74LS365AN-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS365AJ vs SN74LS365AN-00 |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54LS365AJ vs DM54LS365AJ |