Part Details for SMP60N06-18 by Temic Semiconductors
Overview of SMP60N06-18 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP60N06-18
SMP60N06-18 CAD Models
SMP60N06-18 Part Data Attributes:
|
SMP60N06-18
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMP60N06-18
Temic Semiconductors
Power Field-Effect Transistor, 60A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SMP60N06-18
This table gives cross-reference parts and alternative options found for SMP60N06-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP60N06-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44NPBF | Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | SMP60N06-18 vs IRFZ44NPBF |
AUIRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | SMP60N06-18 vs AUIRFZ44N |
STP55NE06 | 55A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | SMP60N06-18 vs STP55NE06 |
IRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SMP60N06-18 vs IRFZ44N |
SMP60N06-18 | 60A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | SMP60N06-18 vs SMP60N06-18 |
BUK456-60H | TRANSISTOR 60 A, 60 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | SMP60N06-18 vs BUK456-60H |
934055538127 | TRANSISTOR 49 A, 55 V, 0.022 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | SMP60N06-18 vs 934055538127 |
HRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | SMP60N06-18 vs HRFZ44N |
IRFZ46NPBF | Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | SMP60N06-18 vs IRFZ46NPBF |