-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8483
|
Newark | Planar 40 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 22688 |
|
$0.5850 / $0.6170 | Buy Now |
DISTI #
63J7131
|
Newark | N Channel Mosfet, 55V, 49A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:49A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFZ44NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14833 |
|
$0.5780 / $1.1400 | Buy Now |
DISTI #
IRFZ44NPBF-ND
|
DigiKey | MOSFET N-CH 55V 49A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22952 In Stock |
|
$0.4902 / $1.3000 | Buy Now |
DISTI #
IRFZ44NPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFZ44NPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 22688 |
|
$0.4565 / $0.5544 | Buy Now |
DISTI #
63J7131
|
Avnet Americas | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2884 Partner Stock |
|
$0.6480 / $1.0300 | Buy Now |
DISTI #
942-IRFZ44NPBF
|
Mouser Electronics | MOSFET MOSFT 55V 49A 17.5mOhm 42nC RoHS: Compliant | 28886 |
|
$0.4890 / $1.0500 | Buy Now |
DISTI #
V36:1790_06392533
|
Arrow Electronics | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 50547 |
|
$0.4691 / $1.0479 | Buy Now |
DISTI #
E02:0323_00010931
|
Arrow Electronics | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Europe - 17565 |
|
$0.3203 / $0.6881 | Buy Now |
DISTI #
V79:2366_27167627
|
Arrow Electronics | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 880 |
|
$0.4139 / $0.5964 | Buy Now |
DISTI #
V99:2348_06392533
|
Arrow Electronics | Trans MOSFET N-CH 55V 49A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 | Americas - 330 |
|
$0.4286 / $0.6506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFZ44NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFZ44NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 49 A | |
Drain-source On Resistance-Max | 0.0175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFZ44NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ44NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRFZ44NPBF vs AUIRFZ44N |
STP55NE06 | 55A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | IRFZ44NPBF vs STP55NE06 |
IRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRFZ44NPBF vs IRFZ44N |
SMP60N06-18 | 60A, 60V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | IRFZ44NPBF vs SMP60N06-18 |
BUK456-60H | TRANSISTOR 60 A, 60 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | IRFZ44NPBF vs BUK456-60H |
934055538127 | TRANSISTOR 49 A, 55 V, 0.022 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | IRFZ44NPBF vs 934055538127 |
HRFZ44N | Power Field-Effect Transistor, 49A I(D), 55V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | IRFZ44NPBF vs HRFZ44N |
IRFZ46NPBF | Power Field-Effect Transistor, 39A I(D), 55V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRFZ44NPBF vs IRFZ46NPBF |