Part Details for AD585SQ/883B by Analog Devices Inc
Overview of AD585SQ/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD585SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD585SQ/883B-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CERDIP Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC - HI SPD SAMPLE/HOLD Min Qty: 1 Package Multiple: 1 | 177 |
|
$144.1600 / $250.1100 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, CDIP14 | 1 |
|
$175.5000 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, CDIP14 | 27 |
|
$160.6346 / $187.4070 | Buy Now |
|
Quest Components | SAMPLE AND HOLD AMPLIFIER, CDIP14 | 8 |
|
$198.9000 / $204.7500 | Buy Now |
Part Details for AD585SQ/883B
AD585SQ/883B CAD Models
AD585SQ/883B Part Data Attributes:
|
AD585SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD585SQ/883B
Analog Devices Inc
Complete Monolithic SHA Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Acquisition Time-Max | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD585SQ/883B
This table gives cross-reference parts and alternative options found for AD585SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD585AQ/+ | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD585SQ/883B vs AD585AQ/+ |
AD585AQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585SQ/883B vs AD585AQ |
AD585SQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585SQ/883B vs AD585SQ |
AD585AQ/+ | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | AD585SQ/883B vs AD585AQ/+ |
5962-8754001CA | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585SQ/883B vs 5962-8754001CA |