Filter Your Search
1 - 8 of 8 results
|
SMP11AY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11.5 V | 5 µs | 15 V | -15 V | SAMPLE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
SMP11AY/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | DIP-14 | ||||||||||||||||
|
SMP11AY883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11.5 V | 5 µs | 15 V | -15 V | BIPOLAR | 4 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | HERMETIC SEALED, CERDIP-14 | DIP | 14 | ||||
|
SMP11AY
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11.5 V | 5 µs | 15 V | -15 V | BIPOLAR | 4 V/s | -18 V | SAMPLE | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.31.00.01 | HERMETIC SEALED, CERDIP-14 | DIP | 14 | |||
|
SMP11AYMDB
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 5 µs | 15 V | -15 V | SAMPLE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
SMP11AYMDX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 5 µs | 15 V | -15 V | SAMPLE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
SMP-11AYMDA
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11 V | 5 µs | 15 V | -15 V | SAMPLE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
SMP11AY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | -11 V | 11.5 V | 5 µs | 15 V | -15 V | SAMPLE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 |