Part Details for SK100EL16BD by Semtech Corporation
Overview of SK100EL16BD by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SK100EL16BD
SK100EL16BD CAD Models
SK100EL16BD Part Data Attributes:
|
SK100EL16BD
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL16BD
Semtech Corporation
Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.4 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SK100EL16BD
This table gives cross-reference parts and alternative options found for SK100EL16BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL16BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88927VZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | SK100EL16BD vs SY88927VZCTR |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | SK100EL16BD vs SY10EL16VZITR |
SY10EL16VZITR | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 | Micrel Inc | SK100EL16BD vs SY10EL16VZITR |
MC10EL16DG | Differential Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SK100EL16BD vs MC10EL16DG |
SY88927VKG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SK100EL16BD vs SY88927VKG-TR |
MC10EL16DT | LINE RECEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | SK100EL16BD vs MC10EL16DT |
SY10EP16VZI | Line Receiver, 1 Func, 1 Rcvr, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SK100EL16BD vs SY10EP16VZI |
SY10EL16VKGTR | LINE RECEIVER, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 | Micrel Inc | SK100EL16BD vs SY10EL16VKGTR |
SY10EP16VZCTR | SY10EP16VZCTR | Microchip Technology Inc | SK100EL16BD vs SY10EP16VZCTR |
SY10EP16VZITR | Line Receiver, 1 Func, 1 Rcvr, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SK100EL16BD vs SY10EP16VZITR |