-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Receiver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3404
|
Newark | Ic, Sm, Logic, Ecl, Translator, Device Type:Differential Receiver, Output Level Type:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Onsemi MC10EL16DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$5.5600 / $8.5400 | Buy Now |
DISTI #
MC10EL16DGOS-ND
|
DigiKey | IC RECEIVER ECL DIFF 5V 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
98 In Stock |
|
$4.4848 / $8.2100 | Buy Now |
DISTI #
MC10EL16DG
|
Avnet Americas | Single Receiver 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EL16DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$4.5770 / $5.1235 | Buy Now |
DISTI #
863-MC10EL16DG
|
Mouser Electronics | Buffers & Line Drivers 5V ECL Diff Line RoHS: Compliant | 60 |
|
$4.4800 / $8.0400 | Buy Now |
DISTI #
E02:0323_00048439
|
Arrow Electronics | Single Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks | Europe - 98 |
|
$4.8293 / $6.3170 | Buy Now |
DISTI #
V79:2366_27525295
|
Arrow Electronics | Single Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 12 |
|
$4.1230 / $5.7690 | Buy Now |
DISTI #
70000205
|
RS | MC10EL16DG Line Receiver, -5 V, 5 V, 8-Pin SOIC | ON Semiconductor MC10EL16DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 / $8.3000 | RFQ |
|
Future Electronics | MC10EL16 Series 5.7 V 1.75 GHz Surface Mount ECL Differential Receiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$4.4000 / $5.1200 | Buy Now |
DISTI #
10510861
|
Verical | Single Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$7.9087 | Buy Now |
DISTI #
66774235
|
Verical | Single Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2209 | Americas - 12 |
|
$4.1230 / $5.7690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EL16DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL16DG
onsemi
Differential Receiver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 VEE=-4.2 TO -5.7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10EL16DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL16DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL16DR2 | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL16DG vs MC10EL16DR2 |
MC10EL16DR2G | Differential Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EL16DG vs MC10EL16DR2G |
MC10EL16D | LINE RECEIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC10EL16DG vs MC10EL16D |