Part Details for SY10EP16VZCTR by Microchip Technology Inc
Overview of SY10EP16VZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for SY10EP16VZCTR
SY10EP16VZCTR CAD Models
SY10EP16VZCTR Part Data Attributes
|
SY10EP16VZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP16VZCTR
Microchip Technology Inc
SY10EP16VZCTR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH NEG SUPPLY FROM -3V TO -5.5V | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 0.3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10EP16VZCTR
This table gives cross-reference parts and alternative options found for SY10EP16VZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP16VZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP16VZCTR | SY10EP16VZCTR | Micrel Inc | SY10EP16VZCTR vs SY10EP16VZCTR |
SY10EP16VZG-TR | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EP16VZCTR vs SY10EP16VZG-TR |
SY10EP16VZG | LINE RECEIVER, PDSO8 | Microchip Technology Inc | SY10EP16VZCTR vs SY10EP16VZG |
SY10EP16VZC | SY10EP16VZC | Microchip Technology Inc | SY10EP16VZCTR vs SY10EP16VZC |
SY10EP16VZC | SY10EP16VZC | Micrel Inc | SY10EP16VZCTR vs SY10EP16VZC |