Filter Your Search
1 - 2 of 2 results
|
SK100EL16BDT
Semtech Corporation
|
Check for Price | Yes | Obsolete | DIFFERENTIAL | 1 | LINE RECEIVER | ECL100K | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | GENERAL PURPOSE | 1 | 400 ps | 39 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
SK100EL16BD
Semtech Corporation
|
Check for Price | No | Obsolete | DIFFERENTIAL | 1 | LINE RECEIVER | ECL100K | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY | GENERAL PURPOSE | 1 | 400 ps | 39 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |