Transistors
SI6423DQ-T1-GE3
Description: TRANSISTOR 8200 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal

Overview of SI6423DQ-T1-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI6423DQ-T1-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI6423DQ-T1-GE3CT-ND
DigiKey MOSFET P-CH 12V 8.2A 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6728
In Stock
  • 1 $2.4900
  • 10 $1.6010
  • 100 $1.0953
  • 500 $0.8784
  • 1,000 $0.8085
  • 3,000 $0.7197
  • 6,000 $0.7125
$0.7125 / $2.4900 Buy Now
New Advantage Corporation Single P-Channel 12 V 8.5 mOhm Surface Mount TrenchFET Power Mosfet - TSSOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 3,000 $0.8786
  • 18,000 $0.8200
$0.8200 / $0.8786 Buy Now

CAD Models for SI6423DQ-T1-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI6423DQ-T1-GE3 by Vishay Siliconix

SI6423DQ-T1-GE3
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TSSOP
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
8.2 A
Drain-source On Resistance-Max
0.0085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI6423DQ-T1-GE3
    Vishay Siliconix
    TRANSISTOR 8200 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal
    VS

Alternate Parts for SI6423DQ-T1-GE3

This table gives cross-reference parts and alternative options found for SI6423DQ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6423DQ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI6423DQ-T1-GE3 Small Signal Field-Effect Transistor, 8.2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 Vishay Intertechnologies SI6423DQ-T1-GE3 vs SI6423DQ-T1-GE3
SI6423DQ-T1-E3 Small Signal Field-Effect Transistor, 8.2A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 Vishay Intertechnologies SI6423DQ-T1-GE3 vs SI6423DQ-T1-E3
Part Number Description Manufacturer Compare
STS10PF30L 10mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 STMicroelectronics SI6423DQ-T1-GE3 vs STS10PF30L
FDS6679AZ P-Channel PowerTrench® MOSFET -30V, -13A, 9mΩ, 2500-REEL onsemi SI6423DQ-T1-GE3 vs FDS6679AZ
NDH832PL99Z Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs NDH832PL99Z
FDS4435AL86Z Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs FDS4435AL86Z
FDS6685D84Z Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs FDS6685D84Z
NDS8434AF011 Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs NDS8434AF011
FDS6576 Small Signal Field-Effect Transistor, 11A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs FDS6576
FDS6675 Single P-Channel Logic Level PowerTrench™ MOSFET -30V, -11A, 14mΩ, 2500-REEL onsemi SI6423DQ-T1-GE3 vs FDS6675
BSO200P03S Small Signal Field-Effect Transistor, 7.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-8 Infineon Technologies AG SI6423DQ-T1-GE3 vs BSO200P03S
NDS8434AD84Z Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI6423DQ-T1-GE3 vs NDS8434AD84Z

Related Parts for SI6423DQ-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI6423DQ-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI6423DQ-T1-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI6423DQ-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SI6423DQ-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI6423DQ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI6423DQ-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI6423DQ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI6423DQ-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI6423DQ-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: