Part Details for BSO200P03S by Infineon Technologies AG
Overview of BSO200P03S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSO200P03S
BSO200P03S CAD Models
BSO200P03S Part Data Attributes
|
BSO200P03S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO200P03S
Infineon Technologies AG
Small Signal Field-Effect Transistor, 7.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 580 pF | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.56 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSO200P03S
This table gives cross-reference parts and alternative options found for BSO200P03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO200P03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS10PF30L | 10mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | STMicroelectronics | BSO200P03S vs STS10PF30L |
FDS6679AZ | P-Channel PowerTrench® MOSFET -30V, -13A, 9mΩ, 2500-REEL | onsemi | BSO200P03S vs FDS6679AZ |
NDH832PL99Z | Small Signal Field-Effect Transistor, 4.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | BSO200P03S vs NDH832PL99Z |
FDS4435AL86Z | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO200P03S vs FDS4435AL86Z |
FDS6685D84Z | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | BSO200P03S vs FDS6685D84Z |
NDS8434AF011 | Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | BSO200P03S vs NDS8434AF011 |
FDS6576 | Small Signal Field-Effect Transistor, 11A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO200P03S vs FDS6576 |
FDS6675 | Single P-Channel Logic Level PowerTrench™ MOSFET -30V, -11A, 14mΩ, 2500-REEL | onsemi | BSO200P03S vs FDS6675 |
NDS8434AD84Z | Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | BSO200P03S vs NDS8434AD84Z |
NDS9435A/D84Z | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | BSO200P03S vs NDS9435A/D84Z |