Part Details for STS10PF30L by STMicroelectronics
Overview of STS10PF30L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STS10PF30L
STS10PF30L CAD Models
STS10PF30L Part Data Attributes:
|
STS10PF30L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS10PF30L
STMicroelectronics
10mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.01 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STS10PF30L
This table gives cross-reference parts and alternative options found for STS10PF30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS10PF30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI6423DQ-T1-GE3 | TRANSISTOR 8200 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | STS10PF30L vs SI6423DQ-T1-GE3 |
FDR838PD84Z | Small Signal Field-Effect Transistor, 8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDR838PD84Z |
NDS9405/S62Z | 4300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | STS10PF30L vs NDS9405/S62Z |
FDS4435S62Z | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDS4435S62Z |
NDH832P/L86Z | 4200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | STS10PF30L vs NDH832P/L86Z |
FDS6575D84Z | Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDS6575D84Z |
FDS6679F011 | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDS6679F011 |
FDW262P_NL | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDW262P_NL |
FDS4435BZ_F085 | -30V, -8.8A, 20mΩ, SO-8 P-Channel PowerTrench®, SO 8L NB, 5000-TAPE REEL | onsemi | STS10PF30L vs FDS4435BZ_F085 |
FDS6679Z_NL | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | STS10PF30L vs FDS6679Z_NL |