There are no models available for this part yet.
Overview of FDS6576 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDS6576 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1887 |
|
RFQ | ||||
Quest Components | 11000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 3550 |
|
$0.4818 / $1.6060 | Buy Now | ||
Quest Components | 11000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1200 |
|
$0.3640 / $1.4000 | Buy Now | ||
Quest Components | 11000 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 94 |
|
$0.4497 / $0.9636 | Buy Now |
CAD Models for FDS6576 by Fairchild Semiconductor Corporation
Part Data Attributes for FDS6576 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, JEDEC MS-012, .150"NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
11 A
|
Drain-source On Resistance-Max
|
0.014 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDS6576
This table gives cross-reference parts and alternative options found for FDS6576. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6576, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6576L86Z | Small Signal Field-Effect Transistor, 11A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6576 vs FDS6576L86Z |
FDS6576_NL | Small Signal Field-Effect Transistor, 11A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS6576 vs FDS6576_NL |
FDS6576 | 11000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6576 vs FDS6576 |
Related Parts for FDS6576
-
FDC8886Small Signal Field-Effect Transistors
-
FDD8880Power Field-Effect Transistors
-
MCF51JM64VQHMicrocontrollers
-
LL101A-GS08Rectifier Diodes
-
VNS1NV04DP-EPeripheral Drivers
-
CL10A226MPMNUBEFixed Capacitors
-
LM828M5/NOPBSwitching Regulator or Controllers
-
TNPW040210K0BEEDFixed Resistors
-
MMBT2907ALT1GSmall Signal Bipolar Transistors