Part Details for SGA2463ZSQ by Qorvo
Overview of SGA2463ZSQ by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGA2463ZSQ
SGA2463ZSQ CAD Models
SGA2463ZSQ Part Data Attributes:
|
SGA2463ZSQ
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA2463ZSQ
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGA2463ZSQ
This table gives cross-reference parts and alternative options found for SGA2463ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA2463ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA2463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | SGA2463ZSQ vs SGA2463ZSR |
SGA2363Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSQ vs SGA2363Z |
SGA2463ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSQ vs SGA2463ZSQ |
SGA2463Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSQ vs SGA2463Z |
MBC13720NT1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SGA2463ZSQ vs MBC13720NT1 |
MBC13720NT1 | SiGe LNA with Active, Bypass and Standby Modes and Two IP3 Modes, 400-2500 MHz | Freescale Semiconductor | SGA2463ZSQ vs MBC13720NT1 |
MBC13720T1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN | Freescale Semiconductor | SGA2463ZSQ vs MBC13720T1 |