SGA2463ZSQ vs MBC13720NT1 feature comparison

SGA2463ZSQ Qorvo

Buy Now Datasheet

MBC13720NT1 NXP Semiconductors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC NXP SEMICONDUCTORS
Package Description TSSOP6,.08 ROHS COMPLIANT, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 5A991.G EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 12 dB
Input Power-Max (CW) 18 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 2400 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA
Surface Mount YES YES
Technology BIPOLAR BICMOS
Base Number Matches 1 1
Samacsys Manufacturer NXP
JESD-609 Code e3
Terminal Finish TIN

Compare SGA2463ZSQ with alternatives

Compare MBC13720NT1 with alternatives