SGA2463ZSQ vs SGA2463ZSQ feature comparison

SGA2463ZSQ Qorvo

Buy Now Datasheet

SGA2463ZSQ RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC RF MICRO DEVICES INC
Package Description TSSOP6,.08 GREEN, SOT-363, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 18 dB
Input Power-Max (CW) 18 dBm 18 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare SGA2463ZSQ with alternatives

Compare SGA2463ZSQ with alternatives