Part Details for SGA2463ZSR by Qorvo
Overview of SGA2463ZSR by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGA2463ZSR
SGA2463ZSR CAD Models
SGA2463ZSR Part Data Attributes:
|
SGA2463ZSR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA2463ZSR
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGA2463ZSR
This table gives cross-reference parts and alternative options found for SGA2463ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA2463ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA2363Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGA2463ZSR vs SGA2363Z |
SGA2363Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSR vs SGA2363Z |
SGA2463ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | SGA2463ZSR vs SGA2463ZSQ |
SGA2463ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSR vs SGA2463ZSQ |
SGA2463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSR vs SGA2463ZSR |
MBC13720NT1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | SGA2463ZSR vs MBC13720NT1 |
SGA2463Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA2463ZSR vs SGA2463Z |
MBC13720T1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN | Freescale Semiconductor | SGA2463ZSR vs MBC13720T1 |
SGA2463Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | SGA2463ZSR vs SGA2463Z |
MBC13720NT1 | SiGe LNA with Active, Bypass and Standby Modes and Two IP3 Modes, 400-2500 MHz | Freescale Semiconductor | SGA2463ZSR vs MBC13720NT1 |