-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SiGe LNA with Active, Bypass and Standby Modes and Two IP3 Modes, 400-2500 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 400 MHz - 2400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 2400 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 400 MHz - 2400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 3503 |
|
$0.9000 / $2.4000 | Buy Now |
|
Rochester Electronics | SiGe:C Low Noise Amplifier with Bypass Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 122001 |
|
$0.7652 / $0.9002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC13720NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBC13720NT1
Freescale Semiconductor
SiGe LNA with Active, Bypass and Standby Modes and Two IP3 Modes, 400-2500 MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MBC13720NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBC13720NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA2363Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | MBC13720NT1 vs SGA2363Z |
SGA2363Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | MBC13720NT1 vs SGA2363Z |
SGA2463ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | MBC13720NT1 vs SGA2463ZSQ |
SGA2463ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | MBC13720NT1 vs SGA2463ZSQ |
SGA2463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | MBC13720NT1 vs SGA2463ZSR |
MBC13720NT1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MBC13720NT1 vs MBC13720NT1 |
SGA2463Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | MBC13720NT1 vs SGA2463Z |
MBC13720T1 | 400MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN | Freescale Semiconductor | MBC13720NT1 vs MBC13720T1 |
SGA2463ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | MBC13720NT1 vs SGA2463ZSR |
SGA2463Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | MBC13720NT1 vs SGA2463Z |