Part Details for SFPA-53 by Sanken Electric Co Ltd
Overview of SFPA-53 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SFPA-53
SFPA-53 CAD Models
SFPA-53 Part Data Attributes
|
SFPA-53
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPA-53
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SFP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SFPA-53
This table gives cross-reference parts and alternative options found for SFPA-53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPA-53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPA-53VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | SFPA-53 vs SFPA-53VL |
SFPA-53V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPA-53 vs SFPA-53V |
SFPA-53 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | SFPA-53 vs SFPA-53 |
SFPJ-53V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPA-53 vs SFPJ-53V |
SC802-04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | SFPA-53 vs SC802-04 |