SFPA-53
vs
SFPL-62V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
SANKEN ELECTRIC CO LTD
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
3
Forward Voltage-Max (VF)
0.98 V
Non-rep Pk Forward Current-Max
25 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
1000 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
200 V
Compare SFPA-53 with alternatives
Compare SFPL-62V with alternatives