Part Details for SFPA-53V by Sanken Electric Co Ltd
Overview of SFPA-53V by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SFPA-53V
SFPA-53V CAD Models
SFPA-53V Part Data Attributes
|
SFPA-53V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPA-53V
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SFPA-53V
This table gives cross-reference parts and alternative options found for SFPA-53V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPA-53V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPA-53 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SFPA-53V vs SFPA-53 |
SFPA-53VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | SFPA-53V vs SFPA-53VL |
SFPA-53 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | SFPA-53V vs SFPA-53 |
SFPJ-53V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPA-53V vs SFPJ-53V |
SC802-04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | SFPA-53V vs SC802-04 |