Part Details for SFPM-64VL by Sanken Electric Co Ltd
Overview of SFPM-64VL by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SFPM-64VL
SFPM-64VL CAD Models
SFPM-64VL Part Data Attributes
|
SFPM-64VL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPM-64VL
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SFPM-64VL
This table gives cross-reference parts and alternative options found for SFPM-64VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPM-64VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPB-54VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPB-54VL |
SFPM-54V | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPM-54V |
SFPJ-53VL | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPJ-53VL |
SFPM-54 | Rectifier Diode, 1 Element, 0.9A, 250V V(RRM), Silicon, | Allegro MicroSystems LLC | SFPM-64VL vs SFPM-54 |
SFPM-54 | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SFPM-64VL vs SFPM-54 |
SFPA-53 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SFP, 2 PIN | Allegro MicroSystems LLC | SFPM-64VL vs SFPA-53 |
SFPJ-53V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPJ-53V |
SFPM-64 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SFPM-64VL vs SFPM-64 |
SFPL-62V | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPL-62V |
SFPM-54VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | SFPM-64VL vs SFPM-54VL |