Part Details for SFPM-54V by Sanken Electric Co Ltd
Overview of SFPM-54V by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFPM-54V
SFPM-54V CAD Models
SFPM-54V Part Data Attributes
|
SFPM-54V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPM-54V
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.9A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SFPM-54V
This table gives cross-reference parts and alternative options found for SFPM-54V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFPM-54V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFPM-54VL | Rectifier Diode, 1 Element, 0.9A, Silicon | Sanken Electric Co Ltd | SFPM-54V vs SFPM-54VL |
SFPM-54 | Rectifier Diode, 1 Element, 0.9A, 250V V(RRM), Silicon, | Allegro MicroSystems LLC | SFPM-54V vs SFPM-54 |
SFPM-54 | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon, SFP, 2 PIN | Sanken Electric Co Ltd | SFPM-54V vs SFPM-54 |