Part Details for SE529K by Philips Semiconductors
Overview of SE529K by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE529K
SE529K CAD Models
SE529K Part Data Attributes:
|
SE529K
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE529K
Philips Semiconductors
COMPARATOR, 6000uV OFFSET-MAX, MBCY10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 36 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SE529K
This table gives cross-reference parts and alternative options found for SE529K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE529K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE529K883B | IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | SE529K vs SE529K883B |
SE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | SE529K vs SE529K |
SE529K | IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | SE529K vs SE529K |
NE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | SE529K vs NE529K |
NE527K | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | SE529K vs NE527K |
SE529K883B | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Signetics | SE529K vs SE529K883B |
SE529K883B | COMPARATOR, 6000uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Philips Semiconductors | SE529K vs SE529K883B |
NE529H | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | SE529K vs NE529H |
SE529K | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, | Signetics | SE529K vs SE529K |
NE529K | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, | Signetics | SE529K vs NE529K |