Part Details for LM261H by National Semiconductor Corporation
Overview of LM261H by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM261H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
Buy Now |
Part Details for LM261H
LM261H CAD Models
LM261H Part Data Attributes:
|
LM261H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM261H
National Semiconductor Corporation
IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM261H
This table gives cross-reference parts and alternative options found for LM261H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM261H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161H | COMPARATOR, 3000uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | LM261H vs LM161H |
LM161H | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM261H vs LM161H |
AS161T010/MIL | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LM261H vs AS161T010/MIL |
AS161T010/XT | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | Micross Components | LM261H vs AS161T010/XT |