Part Details for LM161F/883 by Rochester Electronics LLC
Overview of LM161F/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM161F/883
LM161F/883 CAD Models
LM161F/883 Part Data Attributes:
|
LM161F/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM161F/883
Rochester Electronics LLC
Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, PDFP14, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDFP-F14 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 14 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM161F/883
This table gives cross-reference parts and alternative options found for LM161F/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM161F/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161F/883C | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, PDFP14, FP-14 | Rochester Electronics LLC | LM161F/883 vs LM161F/883C |
AS161F014/MIL | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDFP14, CERAMIC, DFP-14 | Micross Components | LM161F/883 vs AS161F014/MIL |