Part Details for LM361H by Texas Instruments
Overview of LM361H by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM361H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC COMPARATOR HS DIFF TO-100-10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1673 |
|
$3.9100 / $4.6000 | Buy Now |
|
Chip1Cloud | LM161/LM361 High Speed Differential Comparators | 11100 |
|
RFQ |
Part Details for LM361H
LM361H CAD Models
LM361H Part Data Attributes:
|
LM361H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM361H
Texas Instruments
High Speed Differential Comparator 10-TO-100 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM361H
This table gives cross-reference parts and alternative options found for LM361H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS161F014/MIL | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDFP14, CERAMIC, DFP-14 | Micross Components | LM361H vs AS161F014/MIL |
SE529K883B | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Signetics | LM361H vs SE529K883B |
NE529H | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | LM361H vs NE529H |
LM261H | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | National Semiconductor Corporation | LM361H vs LM261H |
LM161F/883 | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, PDFP14, FP-14 | Rochester Electronics LLC | LM361H vs LM161F/883 |
NE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | LM361H vs NE529K |
NE527K | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | LM361H vs NE527K |
AS161C014/XT | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Micross Components | LM361H vs AS161C014/XT |
LM161H/883 | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10 | National Semiconductor Corporation | LM361H vs LM161H/883 |
NE529K | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, | Signetics | LM361H vs NE529K |