Part Details for NE529K by Signetics
Overview of NE529K by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NE529K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | NE529K | 72 |
|
$2.7040 / $6.2400 | Buy Now |
|
Quest Components | NE529K | 65 |
|
$3.8480 / $6.2400 | Buy Now |
|
Quest Components | NE529K | 8 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for NE529K
NE529K CAD Models
NE529K Part Data Attributes:
|
NE529K
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE529K
Signetics
Comparator, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NE529K
This table gives cross-reference parts and alternative options found for NE529K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE529K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE529K883B | IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | NE529K vs SE529K883B |
SE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | NE529K vs SE529K |
SE529K | IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | NE529K vs SE529K |
NE529K | High Speed Differential Comparator 10-TO-100 0 to 70 | Texas Instruments | NE529K vs NE529K |
NE527K | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | NXP Semiconductors | NE529K vs NE527K |
SE529K883B | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Signetics | NE529K vs SE529K883B |
SE529K883B | COMPARATOR, 6000uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | Philips Semiconductors | NE529K vs SE529K883B |
SE529K | COMPARATOR, 6000uV OFFSET-MAX, MBCY10 | Philips Semiconductors | NE529K vs SE529K |
NE529H | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | NXP Semiconductors | NE529K vs NE529H |
SE529K | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, | Signetics | NE529K vs SE529K |