Part Details for SDT3511 by Solitron Devices Inc
Overview of SDT3511 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT3511
SDT3511 CAD Models
SDT3511 Part Data Attributes:
|
SDT3511
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDT3511
Solitron Devices Inc
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 29 W | |
Power Dissipation-Max (Abs) | 29 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for SDT3511
This table gives cross-reference parts and alternative options found for SDT3511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT3511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT3705 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT3705 |
SDT6904 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT6904 |
T10W80HDT | Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SDT3511 vs T10W80HDT |
SDT3724 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT3724 |
SDT3703 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT3703 |
SGSF464 | 10A, 600V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SDT3511 vs SGSF464 |
SDT3753 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT3753 |
SDT3751 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | SDT3511 vs SDT3751 |
S2055A | TRANSISTOR 8 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | SDT3511 vs S2055A |
SGSF323 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | SDT3511 vs SGSF323 |