SDT3511 vs SGSF464 feature comparison

SDT3511 Solitron Devices Inc

Buy Now Datasheet

SGSF464 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 10 A
Collector-Emitter Voltage-Max 80 V 600 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 5
JEDEC-95 Code TO-66 TO-218
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 29 W 125 W
Power Dissipation-Max (Abs) 29 W 140 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 0.4 V 1.5 V
Base Number Matches 1 1
Package Description FLANGE MOUNT, R-PSFM-T3
Additional Feature HOLLOW-EMITTER
Operating Temperature-Max 150 °C
Turn-off Time-Max (toff) 3900 ns
Turn-on Time-Max (ton) 1200 ns

Compare SDT3511 with alternatives

Compare SGSF464 with alternatives