Part Details for SGSF464 by STMicroelectronics
Overview of SGSF464 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGSF464
SGSF464 CAD Models
SGSF464 Part Data Attributes
|
SGSF464
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGSF464
STMicroelectronics
10A, 600V, NPN, Si, POWER TRANSISTOR, TO-218
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HOLLOW-EMITTER | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3900 ns | |
Turn-on Time-Max (ton) | 1200 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for SGSF464
This table gives cross-reference parts and alternative options found for SGSF464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGSF464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2055AF | TRANSISTOR 8 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | SGSF464 vs S2055AF |
T2V80HFX | Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SGSF464 vs T2V80HFX |
SDT5904 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SGSF464 vs SDT5904 |
SGSF463 | 12A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SGSF464 vs SGSF463 |
SDT3722 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SGSF464 vs SDT3722 |
SDT3513 | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SGSF464 vs SDT3513 |
SPC431 | Power Bipolar Transistor, 5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | SGSF464 vs SPC431 |
TIP641 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | SGSF464 vs TIP641 |
SGSF443 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SGSF464 vs SGSF443 |
SDT3512 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SGSF464 vs SDT3512 |