Part Details for SDT6904 by Solitron Devices Inc
Overview of SDT6904 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDT6904
SDT6904 CAD Models
SDT6904 Part Data Attributes
|
SDT6904
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDT6904
Solitron Devices Inc
Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 35 W | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for SDT6904
This table gives cross-reference parts and alternative options found for SDT6904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT6904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2055AF | TRANSISTOR 8 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | SDT6904 vs S2055AF |
T2V80HFX | Power Bipolar Transistor, 2A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | SDT6904 vs T2V80HFX |
SDT5904 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT6904 vs SDT5904 |
SGSF463 | 12A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SDT6904 vs SGSF463 |
SDT3722 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT6904 vs SDT3722 |
SDT3513 | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT6904 vs SDT3513 |
SPC431 | Power Bipolar Transistor, 5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | SDT6904 vs SPC431 |
TIP641 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | SDT6904 vs TIP641 |
SGSF443 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SDT6904 vs SGSF443 |
SDT3512 | Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT6904 vs SDT3512 |